SMCJ14A vs SMCJ14A-E3/57T feature comparison

SMCJ14A Diodes Incorporated

Buy Now Datasheet

SMCJ14A-E3/57T Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC VISHAY SEMICONDUCTORS
Package Description PLASTIC, SMC, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 17.9 V 17.2 V
Breakdown Voltage-Min 15.6 V 15.6 V
Breakdown Voltage-Nom 16.4 V 16.4 V
Clamping Voltage-Max 23.2 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 9 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ14A with alternatives

Compare SMCJ14A-E3/57T with alternatives