SMCJ13AHE3_A/H vs MASMCJLCE13AE3/TR feature comparison

SMCJ13AHE3_A/H Vishay Intertechnologies

Buy Now Datasheet

MASMCJLCE13AE3/TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DO-214AB, SMC, 2 PIN ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY HIGH RELIABILITY
Breakdown Voltage-Max 15.9 V 15.9 V
Breakdown Voltage-Min 14.4 V 14.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13 V 13 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Breakdown Voltage-Nom 15.15 V
Clamping Voltage-Max 21.5 V
Qualification Status Not Qualified

Compare SMCJ13AHE3_A/H with alternatives

Compare MASMCJLCE13AE3/TR with alternatives