SMCJ130.TF vs SMCJLCE130ATR feature comparison

SMCJ130.TF Semtech Corporation

Buy Now Datasheet

SMCJLCE130ATR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 144 V 144 V
Clamping Voltage-Max 231 V 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 159 V
Breakdown Voltage-Nom 151.5 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Rep Pk Reverse Voltage-Max 130 V
Terminal Finish TIN LEAD

Compare SMCJ130.TF with alternatives

Compare SMCJLCE130ATR with alternatives