SMCJ130 vs 1.5SMC150AR7G feature comparison

SMCJ130 World Products Inc

Buy Now Datasheet

1.5SMC150AR7G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 GREEN, PLASTIC, SMC, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 144 V 143 V
Breakdown Voltage-Nom 160 V 150 V
Clamping Voltage-Max 231 V 207 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 130 V 128 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 48 1
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 158 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 6.5 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ130 with alternatives

Compare 1.5SMC150AR7G with alternatives