SMCJ12CAHM3/I
vs
SMCJ12CAHE3_A/I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMC, 2 PIN
DO-214AB, SMC, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
7(a), 7(c)-I
EFUP
50
50
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V6.31
Qualifications
AEC-Q101
AEC-Q101
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
14.7 V
14.7 V
Breakdown Voltage-Min
13.3 V
13.3 V
Breakdown Voltage-Nom
14 V
Clamping Voltage-Max
19.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
12 V
12 V
Reverse Current-Max
5 µA
Reverse Test Voltage
12 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Date Of Intro
2019-02-07
Total Weight
210
CO2
1793.3999999999999
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4, 7439-92-1
Forward Voltage-Max (VF)
3.5 V
Compare SMCJ12CAHM3/I with alternatives
Compare SMCJ12CAHE3_A/I with alternatives