SMCJ12CA-GT3 vs MXSMCJ6043 feature comparison

SMCJ12CA-GT3 Sensitron Semiconductors

Buy Now Datasheet

MXSMCJ6043 Microsemi Corporation

Buy Now Datasheet
Yes
Yes No
Transferred Obsolete
SENSITRON SEMICONDUCTOR MICROSEMI CORP
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
15.3 V 16.5 V
13.3 V 13.5 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified Not Qualified
UL RECOGNIZED
12 V 11 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
2 1
15 V
22 V
e0
5 W
TIN LEAD

Compare SMCJ12CA-GT3 with alternatives

Compare MXSMCJ6043 with alternatives