SMCJ120A-H
vs
MSMCJLCE120A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BOURNS INC
MICROSEMI CORP
Package Description
R-PDSO-C2
SMCJ, 2 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Bourns
Additional Feature
PRSM-MIN
HIGH RELIABILITY
Breakdown Voltage-Max
147 V
147 V
Breakdown Voltage-Min
133 V
133 V
Breakdown Voltage-Nom
140 V
140 V
Clamping Voltage-Max
193 V
193 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
120 V
120 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
4
Pbfree Code
No
Diode Capacitance-Min
90 pF
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Reverse Test Voltage
120 V
Compare SMCJ120A-H with alternatives
Compare MSMCJLCE120A with alternatives