SMCJ120A vs P4KE47CA feature comparison

SMCJ120A Kyocera AVX Components

Buy Now Datasheet

P4KE47CA YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP YAGEO CORP
Part Package Code DO-214AB
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 147 V 49.4 V
Breakdown Voltage-Min 133 V 44.7 V
Breakdown Voltage-Nom 140 V 47.05 V
Clamping Voltage-Max 193 V 64.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-204AL
JESD-30 Code R-PDSO-C2 O-PALF-W2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 1.5 W
Rep Pk Reverse Voltage-Max 120 V 40.2 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 58 54
Package Description DO-41, 2 PIN
Date Of Intro 2018-11-26
Case Connection ISOLATED
Peak Reflow Temperature (Cel) 265
Reference Standard IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
Reverse Current-Max 1 µA
Reverse Test Voltage 40.2 V
Time@Peak Reflow Temperature-Max (s) 10

Compare SMCJ120A with alternatives