SMCJ120 vs SMCJ120 feature comparison

SMCJ120 General Instrument Corp

Buy Now Datasheet

SMCJ120 ProTek Devices

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP PROTEK DEVICES
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 169 V
Breakdown Voltage-Min 133 V 133 V
Clamping Voltage-Max 214 V 214 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-J2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 120 V 120 V
Reverse Current-Max 5 µA 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 14
Package Description R-PDSO-C2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE
JEDEC-95 Code DO-214AB
Power Dissipation-Max 5 W