SMCJ100CAHM3/H vs SMCJ100CA feature comparison

SMCJ100CAHM3/H Vishay Intertechnologies

Buy Now Datasheet

SMCJ100CA ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PROTEK DEVICES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 270
Terminal Finish Matte Tin (Sn) TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 3
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Min 111 V
Clamping Voltage-Max 162 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMCJ100CAHM3/H with alternatives

Compare SMCJ100CA with alternatives