SMCJ100A-H vs TFMCJ100A-T feature comparison

SMCJ100A-H Formosa Microsemi Co Ltd

Buy Now Datasheet

TFMCJ100A-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD RECTRON LTD
Package Description SMC-F, 2 PIN R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max 123 V 123 V
Breakdown Voltage-Min 111 V 110 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Total Weight 252.67
CO2 2157.8017999999997
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-38-2, 1309-64-4, 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Breakdown Voltage-Nom 116.5 V
Clamping Voltage-Max 162 V
Forward Voltage-Max (VF) 5 V
JESD-609 Code e3
Reference Standard UL LISTED
Reverse Current-Max 1 µA
Reverse Test Voltage 100 V
Terminal Finish Matte Tin (Sn)

Compare SMCJ100A-H with alternatives

Compare TFMCJ100A-T with alternatives