SMCJ1.5KE82-TP-HF vs 1.5SMC82AHM3/H feature comparison

SMCJ1.5KE82-TP-HF Micro Commercial Components

Buy Now Datasheet

1.5SMC82AHM3/H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1 1
Base Number Matches 1 1
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ1.5KE82-TP-HF with alternatives

Compare 1.5SMC82AHM3/H with alternatives