SMCJ1.5KE47CA-TP vs SMCJ1.5KE47CAHE3-TP feature comparison

SMCJ1.5KE47CA-TP Micro Commercial Components

Buy Now Datasheet

SMCJ1.5KE47CAHE3-TP Micro Commercial Components

Buy Now Datasheet
Yes
Yes Yes
Active Active
MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
DO-214AB
R-PDSO-C2 R-PDSO-C2
2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
MCC MCC
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
49.4 V 49.4 V
44.7 V 44.7 V
47 V 47.05 V
64.8 V 64.8 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified
UL RECOGNIZED AEC-Q101; UL RECOGNIZED
40.2 V 40.2 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
10 10
1 1
1 µA
40.2 V

Compare SMCJ1.5KE47CA-TP with alternatives

Compare SMCJ1.5KE47CAHE3-TP with alternatives