SMCJ1.5KE36-TP-HF vs 1.5SMC36ABK feature comparison

SMCJ1.5KE36-TP-HF Micro Commercial Components

Buy Now Datasheet

1.5SMC36ABK Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1
Base Number Matches 1 1
Package Description R-PDSO-C2
Breakdown Voltage-Max 37.8 V
Breakdown Voltage-Min 34.2 V
Breakdown Voltage-Nom 36 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare SMCJ1.5KE36-TP-HF with alternatives

Compare 1.5SMC36ABK with alternatives