SMCJ1.5KE33C-TP-HF
vs
1SMC33CA
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Moisture Sensitivity Level |
1
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-C2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
42.2 V
|
Breakdown Voltage-Min |
|
36.7 V
|
Breakdown Voltage-Nom |
|
39.45 V
|
Clamping Voltage-Max |
|
53.3 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e0
|
Non-rep Peak Rev Power Dis-Max |
|
1500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
BIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
33 V
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
33 V
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SMCJ1.5KE33C-TP-HF with alternatives
Compare 1SMC33CA with alternatives