SMCJ1.5KE24AHE3-TP vs 1.5SMC24AHR6G feature comparison

SMCJ1.5KE24AHE3-TP Micro Commercial Components

Buy Now Datasheet

1.5SMC24AHR6G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 SMC, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 25.2 V 25.2 V
Breakdown Voltage-Min 22.8 V 22.8 V
Breakdown Voltage-Nom 24 V 24 V
Clamping Voltage-Max 33.2 V 33.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED AEC-Q101
Rep Pk Reverse Voltage-Max 20.5 V 20.5 V
Reverse Current-Max 1 µA
Reverse Test Voltage 20.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Power Dissipation-Max 6.5 W

Compare SMCJ1.5KE24AHE3-TP with alternatives

Compare 1.5SMC24AHR6G with alternatives