SMCJ1.5KE16-TP vs 1.5SMC16AHE3/9AT feature comparison

SMCJ1.5KE16-TP Micro Commercial Components

Buy Now Datasheet

1.5SMC16AHE3/9AT Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS VISHAY SEMICONDUCTORS
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
1 1
1 1
DO-214AB
R-PDSO-C2
2
HIGH RELIABILITY
16.8 V
15.2 V
16 V
22.5 V
SINGLE
SILICON
DO-214AB
R-PDSO-C2
e3
1500 W
1
2
150 °C
-65 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
UNIDIRECTIONAL
6.5 W
Not Qualified
13.6 V
YES
AVALANCHE
Matte Tin (Sn)
C BEND
DUAL
30

Compare SMCJ1.5KE16-TP with alternatives

Compare 1.5SMC16AHE3/9AT with alternatives