SMCJ1.5KE130C-TP-HF
vs
1.5SMC130CA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
MERITEK ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Moisture Sensitivity Level |
1
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DO-214AB
|
Package Description |
|
SMC, 2 PIN
|
Pin Count |
|
2
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
|
137 V
|
Breakdown Voltage-Min |
|
124 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AB
|
JESD-30 Code |
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
|
1500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
6.5 W
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
111 V
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SMCJ1.5KE130C-TP-HF with alternatives
Compare 1.5SMC130CA with alternatives