SMCJ1.5KE110C-TP-HF vs 1.5SMC110C_R1_10001 feature comparison

SMCJ1.5KE110C-TP-HF Micro Commercial Components

Buy Now Datasheet

1.5SMC110C_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 121 V
Breakdown Voltage-Min 99 V
Breakdown Voltage-Nom 110 V
Clamping Voltage-Max 158 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 89.2 V
Reverse Current-Max 1 µA
Reverse Test Voltage 89.2 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMCJ1.5KE110C-TP-HF with alternatives

Compare 1.5SMC110C_R1_10001 with alternatives