SMCG90CA-M3/9AT
vs
1.5SMCJ90CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
HITANO ENTERPRISE CORP
Part Package Code
DO-215AB
Package Description
R-PDSO-G2
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
111 V
111 V
Breakdown Voltage-Min
100 V
100 V
Breakdown Voltage-Nom
105.5 V
105.5 V
Clamping Voltage-Max
146 V
146 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
DO-214AB
JESD-30 Code
R-PDSO-G2
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
90 V
90 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
9
Rohs Code
Yes
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMCG90CA-M3/9AT with alternatives
Compare 1.5SMCJ90CA with alternatives