SMCG78AHE3/57T vs SMCG5656A/TR13 feature comparison

SMCG78AHE3/57T Vishay Intertechnologies

Buy Now Datasheet

SMCG5656A/TR13 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Package Description SMCG, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 95.8 V 95.5 V
Breakdown Voltage-Min 86.7 V 86.5 V
Breakdown Voltage-Nom 91.25 V
Clamping Voltage-Max 126 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-215AB
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 78 V 77.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-215AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMCG78AHE3/57T with alternatives

Compare SMCG5656A/TR13 with alternatives