SMCG6037AE3/TR13 vs SMCG6037AE3 feature comparison

SMCG6037AE3/TR13 Microsemi Corporation

Buy Now Datasheet

SMCG6037AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AB DO-215AB
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW INDUCTANCE LOW INDUCTANCE
Breakdown Voltage-Max 8.61 V 8.61 V
Breakdown Voltage-Min 7.79 V 7.79 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-215AB
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7 V 7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Moisture Sensitivity Level 1

Compare SMCG6037AE3/TR13 with alternatives

Compare SMCG6037AE3 with alternatives