SMCG6.0AHE3/57T
vs
1.5SMC6.8HR6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMCG, 2 PIN
R-PDSO-C2
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
7.37 V
7.48 V
Breakdown Voltage-Min
6.67 V
6.12 V
Breakdown Voltage-Nom
7.02 V
6.8 V
Clamping Voltage-Max
10.3 V
10.8 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
DO-214AB
JESD-30 Code
R-PDSO-G2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
AEC-Q101
Rep Pk Reverse Voltage-Max
6 V
5.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare SMCG6.0AHE3/57T with alternatives
Compare 1.5SMC6.8HR6 with alternatives