SMCG6.0A-M3/57T
vs
1.5SMC7.5HM6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
DO-215AB
Package Description
R-PDSO-G2
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
7.37 V
8.25 V
Breakdown Voltage-Min
6.67 V
6.75 V
Breakdown Voltage-Nom
7.02 V
7.5 V
Clamping Voltage-Max
10.3 V
11.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
DO-214AB
JESD-30 Code
R-PDSO-G2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Reference Standard
UL RECOGNIZED
AEC-Q101
Rep Pk Reverse Voltage-Max
6 V
6.05 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Rohs Code
Yes
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Compare SMCG6.0A-M3/57T with alternatives
Compare 1.5SMC7.5HM6 with alternatives