SMCG51CA-M3/9AT vs 1.5SMCJ54CA feature comparison

SMCG51CA-M3/9AT Vishay Intertechnologies

Buy Now Datasheet

1.5SMCJ54CA Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
Factory Lead Time 8 Weeks
Breakdown Voltage-Max 62.7 V 69 V
Breakdown Voltage-Min 56.7 V 60 V
Breakdown Voltage-Nom 59.7 V 64.5 V
Clamping Voltage-Max 82.4 V 87.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-214AB
JESD-30 Code R-PDSO-G2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL RECOGNIZED MIL-STD-750
Rep Pk Reverse Voltage-Max 51 V 54 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 9
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Reverse Current-Max 1 µA
Reverse Test Voltage 54 V

Compare SMCG51CA-M3/9AT with alternatives