SMCG51A-M3/9AT vs MXLSMCJLCE60AE3 feature comparison

SMCG51A-M3/9AT Vishay Intertechnologies

Buy Now Datasheet

MXLSMCJLCE60AE3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks
Breakdown Voltage-Max 62.7 V 73.7 V
Breakdown Voltage-Min 56.7 V 66.7 V
Breakdown Voltage-Nom 59.7 V 70.2 V
Clamping Voltage-Max 82.4 V 96.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-214AB
JESD-30 Code R-PDSO-G2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V 60 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare SMCG51A-M3/9AT with alternatives

Compare MXLSMCJLCE60AE3 with alternatives