SMCG5.0HE3/57T
vs
TFMCJ6.0A-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
RECTRON LTD
Part Package Code
DO-215AB
DO-214AB
Package Description
R-PDSO-G2
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max
7.82 V
7.37 V
Breakdown Voltage-Min
6.4 V
6.67 V
Breakdown Voltage-Nom
7.11 V
7.02 V
Clamping Voltage-Max
9.6 V
10.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
DO-214AB
JESD-30 Code
R-PDSO-G2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL LISTED
Rep Pk Reverse Voltage-Max
5 V
6 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Forward Voltage-Max (VF)
3.5 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
6 V
Compare SMCG5.0HE3/57T with alternatives
Compare TFMCJ6.0A-W with alternatives