SMCG43CA-M3/57T vs 1SMC43CA feature comparison

SMCG43CA-M3/57T Vishay Semiconductors

Buy Now Datasheet

1SMC43CA Central Semiconductor Corp

Buy Now Datasheet
Active Active
VISHAY SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
DO-215AB
R-PDSO-G2 R-PDSO-C2
2 2
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
52.8 V 54.9 V
47.8 V 47.8 V
50.3 V 51.35 V
69.4 V 69.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-215AB
R-PDSO-G2 R-PDSO-C2
e3 e0
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
6.5 W
UL RECOGNIZED
43 V 43 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
GULL WING C BEND
DUAL DUAL
2 1
No
No
Not Qualified
5 µA
43 V

Compare SMCG43CA-M3/57T with alternatives

Compare 1SMC43CA with alternatives