SMCG10CA-M3/9AT vs SMCG8.5CAHE3/9AT feature comparison

SMCG10CA-M3/9AT Vishay Semiconductors

Buy Now Datasheet

SMCG8.5CAHE3/9AT Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Part Package Code DO-215AB
Package Description R-PDSO-G2 ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 12.3 V 10.4 V
Breakdown Voltage-Min 11.1 V 9.44 V
Breakdown Voltage-Nom 11.7 V 9.92 V
Clamping Voltage-Max 17 V 14.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-215AB
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10 V 8.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40

Compare SMCG10CA-M3/9AT with alternatives

Compare SMCG8.5CAHE3/9AT with alternatives