SMCC-821M-31
vs
SMCC-821M-02
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
FASTRON ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Construction
Tubular
Tubular
Core Material
FERRITE
FERRITE
DC Resistance
12 Ω
12 Ω
Inductance-Nom (L)
820 µH
820 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
0.6 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
4 mm
Package Length
9.5 mm
9.5 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
Ammo Pack
Quality Factor-Min (at L-nom)
55
55
Rated Current-Max
0.14 A
0.14 A
Reference Standard
UL
UL
Self Resonance Frequency
1.6 MHz
1.6 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 0.79 MHZ
Q IS MEASURED AT 0.79 MHZ
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.02 MHz
0.02 MHz
Tolerance
20%
20%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare SMCC-821M-31 with alternatives
Compare SMCC-821M-02 with alternatives