SMCC-681K-31
vs
SMCC-681K-32
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STETCO INC
STETCO INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Construction
Tubular
Tubular
Core Material
FERRITE
FERRITE
DC Resistance
10 Ω
10 Ω
Inductance-Nom (L)
680 µH
680 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Diameter
4 mm
4 mm
Package Length
9.5 mm
9.5 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
55
55
Rated Current-Max
0.15 A
0.15 A
Self Resonance Frequency
1.9 MHz
1.9 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 0.79 MHZ
Q MEASURED AT 0.79 MHZ
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.02 MHz
0.02 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare SMCC-681K-31 with alternatives
Compare SMCC-681K-32 with alternatives