SMCC-272M-32 vs SMCC-272M-01 feature comparison

SMCC-272M-32 FASTRON GmBH

Buy Now Datasheet

SMCC-272M-01 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
Construction Tubular Tubular
Core Material FERRITE FERRITE
DC Resistance 40 Ω 40 Ω
Inductance-Nom (L) 2700 µH 2700 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.6 mm 0.6 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 9.5 mm 9.5 mm
Package Style Axial Axial
Packing Method Ammo Pack TR, 12 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.075 A 0.075 A
Reference Standard UL UL
Self Resonance Frequency 1 MHz 1 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 0.25 MHZ Q IS MEASURED AT 0.25 MHZ
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.02 MHz 0.02 MHz
Tolerance 20% 20%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00