SMCC-270K-12 vs SMCC-270K-11 feature comparison

SMCC-270K-12 FASTRON GmBH

Buy Now Datasheet

SMCC-270K-11 FASTRON GmBH

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STETCO INC STETCO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material FERRITE FERRITE
DC Resistance 0.83 Ω 0.83 Ω
Inductance-Nom (L) 27 µH 27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 4 mm 4 mm
Package Length 9.5 mm 9.5 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.53 A 0.53 A
Self Resonance Frequency 10 MHz 10 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 2.52 MHZ Q MEASURED AT 2.52 MHZ
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.02 MHz 0.02 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Commercial Extended: -25C to +85C

Compare SMCC-270K-12 with alternatives

Compare SMCC-270K-11 with alternatives