SMC83C110 vs PCA873F/CG/HPAS feature comparison

SMC83C110 SMSC

Buy Now Datasheet

PCA873F/CG/HPAS Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANDARD MICROSYSTEMS CORP MICROSEMI CORP
Part Package Code QFP QLCC
Package Description QFP,
Pin Count 100 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G100 S-PQCC-J28
JESD-609 Code e0
Length 20 mm
Number of Functions 1
Number of Terminals 100 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD QUAD
Width 14 mm
Base Number Matches 1 4
Data Rate 155520 Mbps
Number of Transceivers 1
Package Equivalence Code LDCC28,.5SQ
Technology BIPOLAR

Compare SMC83C110 with alternatives