SMC83C110 vs MLX80001KLQD feature comparison

SMC83C110 SMSC

Buy Now Datasheet

MLX80001KLQD Melexis Microelectronic Integrated Systems

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANDARD MICROSYSTEMS CORP MELEXIS N V
Part Package Code QFP QFN
Package Description QFP, HVQCCN,
Pin Count 100 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G100 R-XQCC-N20
JESD-609 Code e0 e3
Length 20 mm 5 mm
Number of Functions 1 1
Number of Terminals 100 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QFP HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 5 mm
Base Number Matches 1 1

Compare SMC83C110 with alternatives

Compare MLX80001KLQD with alternatives