SMC83C110 vs ML6694CH feature comparison

SMC83C110 SMSC

Buy Now Datasheet

ML6694CH RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANDARD MICROSYSTEMS CORP MICRO LINEAR CORP
Part Package Code QFP QFP
Package Description QFP, TQFP, TQFP44,.47SQ,32
Pin Count 100 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G100 S-PQFP-G44
JESD-609 Code e0 e0
Length 20 mm 10 mm
Number of Functions 1 1
Number of Terminals 100 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TQFP
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 1.2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
Base Number Matches 1 1
Data Rate 100000 Mbps
Number of Transceivers 1
Package Equivalence Code TQFP44,.47SQ,32
Supply Current-Max 260 mA

Compare SMC83C110 with alternatives

Compare ML6694CH with alternatives