SMC83C110
vs
ML4654CQ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANDARD MICROSYSTEMS CORP
|
MICRO LINEAR CORP
|
Part Package Code |
QFP
|
QLCC
|
Package Description |
QFP,
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
100
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PQFP-G100
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
11.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
4.57 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
11.5 mm
|
Base Number Matches |
1
|
1
|
Data Rate |
|
10000 Mbps
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Supply Current-Max |
|
120 mA
|
|
|
|
Compare SMC83C110 with alternatives
Compare ML4654CQ with alternatives