SMC83C110 vs MAR-90-6MC4 feature comparison

SMC83C110 SMSC

Buy Now Datasheet

MAR-90-6MC4 Data Delay Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STANDARD MICROSYSTEMS CORP DATA DELAY DEVICES INC
Part Package Code QFP
Package Description QFP, SOP,
Pin Count 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G100 R-XDSO-G24
JESD-609 Code e0
Length 20 mm 32.512 mm
Number of Functions 1 1
Number of Terminals 100 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 7.112 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Width 14 mm
Base Number Matches 1 1

Compare SMC83C110 with alternatives

Compare MAR-90-6MC4 with alternatives