SMBZ5945B-E3/52 vs 1SMB5945HR5 feature comparison

SMBZ5945B-E3/52 Vishay Intertechnologies

Buy Now Datasheet

1SMB5945HR5 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description SMBJ, 2 PIN ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 120 Ω
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 0.55 W
Qualification Status Not Qualified
Reference Voltage-Nom 68 V 68 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tol-Max 5% 5%
Working Test Current 5.5 mA 5.5 mA
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Reference Standard AEC-Q101

Compare SMBZ5945B-E3/52 with alternatives

Compare 1SMB5945HR5 with alternatives