SMBT16A vs P6SMBJ18AT3 feature comparison

SMBT16A Lite-On Semiconductor Corporation

Buy Now Datasheet

P6SMBJ18AT3 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP LITTELFUSE INC
Part Package Code DO-221AA
Package Description PLASTIC, SMB FLAT-2 R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 19.7 V 18.9 V
Breakdown Voltage-Min 17.8 V 17.1 V
Breakdown Voltage-Nom 18.75 V
Clamping Voltage-Max 26 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-221AA DO-214AA
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3/e4 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 16 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
Additional Feature LOW INDUCTANCE
Moisture Sensitivity Level 2
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)

Compare SMBT16A with alternatives

Compare P6SMBJ18AT3 with alternatives