SMBJP6KE7.5AHE3-TP vs P6SMB7.5A-M3/5B feature comparison

SMBJP6KE7.5AHE3-TP Micro Commercial Components

Buy Now Datasheet

P6SMB7.5A-M3/5B Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY SEMICONDUCTORS
Package Description R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.88 V 7.88 V
Breakdown Voltage-Min 7.13 V 7.13 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6.4 V 6.4 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Breakdown Voltage-Nom 7.51 V
Clamping Voltage-Max 11.3 V
Forward Voltage-Max (VF) 3.5 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reverse Current-Max 500 µA
Reverse Test Voltage 6.4 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJP6KE7.5AHE3-TP with alternatives

Compare P6SMB7.5A-M3/5B with alternatives