SMBJP6KE7.5A-TP
vs
P6SMB7.5A-E3/5B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
7.88 V
7.88 V
Breakdown Voltage-Min
7.13 V
7.13 V
Breakdown Voltage-Nom
7.5 V
7.51 V
Clamping Voltage-Max
11.3 V
11.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6.4 V
6.4 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
40
Base Number Matches
1
2
Factory Lead Time
8 Weeks
Forward Voltage-Max (VF)
3.5 V
Power Dissipation-Max
5 W
Reverse Current-Max
500 µA
Reverse Test Voltage
6.4 V
Compare SMBJP6KE7.5A-TP with alternatives
Compare P6SMB7.5A-E3/5B with alternatives