SMBJP6KE62AHE3-TP vs P6FMBJ62A-W feature comparison

SMBJP6KE62AHE3-TP Micro Commercial Components

Buy Now Datasheet

P6FMBJ62A-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP RECTRON LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature EXCELLENT CLAMPING CAPABILITY LOW ZENER IMPEDANCE
Breakdown Voltage-Max 65.1 V 65.1 V
Breakdown Voltage-Min 58.9 V 58.9 V
Clamping Voltage-Max 85 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 53 V 53 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
Power Dissipation-Max 5 W
Qualification Status Not Qualified

Compare SMBJP6KE62AHE3-TP with alternatives

Compare P6FMBJ62A-W with alternatives