SMBJP6KE6.8AP vs P6SMB6.8AT3 feature comparison

SMBJP6KE6.8AP Micro Commercial Components

Buy Now Datasheet

P6SMB6.8AT3 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DO-214AA
Package Description SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
Base Number Matches 1 4
Breakdown Voltage-Nom 6.8 V
Clamping Voltage-Max 10.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5.8 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare SMBJP6KE6.8AP with alternatives