SMBJP6KE24AP vs SMBJ17A-T3 feature comparison

SMBJP6KE24AP Micro Commercial Components

Buy Now Datasheet

SMBJ17A-T3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SENSITRON SEMICONDUCTOR
Part Package Code DO-214AA DO-214AA
Package Description SMBJ, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 20.89 V
Breakdown Voltage-Min 18.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 17 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJP6KE24AP with alternatives

Compare SMBJ17A-T3 with alternatives