SMBJP6KE18CA vs P6SMBJ15CA-T3-LF feature comparison

SMBJP6KE18CA Microsemi Corporation

Buy Now Datasheet

P6SMBJ15CA-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
No
No Yes
Obsolete Active
MICROSEMI CORP WON-TOP ELECTRONICS CO LTD
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
2 2
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
18.9 V 18.5 V
17.1 V 16.7 V
18 V
25.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e0 e3
1 1
600 W 600 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 5 W
Not Qualified
15.3 V 15 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
C BEND C BEND
DUAL DUAL
2 1
150 °C
-55 °C

Compare SMBJP6KE18CA with alternatives

Compare P6SMBJ15CA-T3-LF with alternatives