SMBJP6KE170CAE3 vs P6SMB170CAHM3_A/I feature comparison

SMBJP6KE170CAE3 Microsemi Corporation

Buy Now Datasheet

P6SMB170CAHM3_A/I Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-C2 SMB, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 179 V 179 V
Breakdown Voltage-Min 162 V 162 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Rep Pk Reverse Voltage-Max 145 V 145 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 7 1
Rohs Code Yes
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 170.5 V
Clamping Voltage-Max 234 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Test Voltage 145 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJP6KE170CAE3 with alternatives

Compare P6SMB170CAHM3_A/I with alternatives