SMBJP6KE16CAE3TR vs TPSMB14CA-VR feature comparison

SMBJP6KE16CAE3TR Microsemi Corporation

Buy Now Datasheet

TPSMB14CA-VR Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP LITTELFUSE INC
Part Package Code DO-214AA
Package Description R-PDSO-C2 R-PDSO-J2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750 EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 16.8 V 17.2 V
Breakdown Voltage-Min 15.2 V 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Rep Pk Reverse Voltage-Max 13.6 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Date Of Intro 2016-10-29
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 265
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare SMBJP6KE16CAE3TR with alternatives

Compare TPSMB14CA-VR with alternatives