SMBJP6KE130A vs P6SMB130ATR13 feature comparison

SMBJP6KE130A Microsemi Corporation

Buy Now Datasheet

P6SMB130ATR13 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-214AA
Package Description PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 137 V 136.5 V
Breakdown Voltage-Min 124 V 123.5 V
Breakdown Voltage-Nom 130 V 130 V
Clamping Voltage-Max 179 V 179 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 111 V 111 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare SMBJP6KE130A with alternatives

Compare P6SMB130ATR13 with alternatives