SMBJP6KE100AP vs SMBJ85A feature comparison

SMBJP6KE100AP Micro Commercial Components

Buy Now Datasheet

SMBJ85A World Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS WORLD PRODUCTS INC
Part Package Code DO-214AA
Package Description SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
Base Number Matches 1 63
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 94.4 V
Breakdown Voltage-Nom 99.2 V
Clamping Voltage-Max 137 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJP6KE100AP with alternatives

Compare SMBJ85A with alternatives